| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-26-0 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216324-001 |
| SKU: | RYC22759/33-26-0 |
22759/33-26-0
| Heilind Number: | RYC22759/33-26-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/33-26-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience maximum efficiency with our high-performance 26 AWG wire, meticulously engineered for reliability in a variety of applications. Featuring a single conductor with 19 strands, this wire boasts a silver-coated high-strength copper alloy core, ensuring exceptional conductivity and durability. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees superior protection even in harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for demanding industrial settings. Its sleek black jacket and precise outside diameter of .032 inches (.81mm) make it easy to work with, while meeting stringent quality standards. Trust in this wire for seamless connectivity and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

