| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-26-2 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | 275829-001 |
| SKU: | RYC22759/33-26-2 |
22759/33-26-2
| Heilind Number: | RYC22759/33-26-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/33-26-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable performance with our high-quality 26 AWG wire, designed for a variety of applications. Featuring a durable construction with 19 strands of silver-coated high strength copper alloy, this wire ensures optimal conductivity and longevity. The red jacket color not only adds a visual indicator but also provides extra protection. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is suitable for demanding environments. The modified radiation cross-linked ETFE polymer insulation, with a thickness of .005 in, guarantees safety and durability. Whether for hookup or equipment wiring, this wire is a versatile and essential component for your projects.

