22759/33-26-4

Heilind Number:RYC22759/33-26-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/33-26-4
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/33-26-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/33-26-4
Outside Diameter:.032 in, .81 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Yellow
Insulation Thickness:.005 in
Part Aliases:216210-001
SKU:RYC22759/33-26-4

Detailed Description

Enhance your electrical projects with this high-performance wire, meticulously engineered for optimal conductivity and durability. Featuring a 26 AWG wire size and a vibrant yellow jacket, it not only ensures smooth transmission but also stands out for easy identification. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is suitable for a wide range of applications. Its conductor, made of silver-coated high-strength copper alloy, guarantees efficient current flow, while the insulation, crafted from modified radiation cross-linked ETFE polymer, offers excellent protection. With 19 strands and a conductor outside diameter ranging from .019 to .02 inches, this single-conductor wire is versatile and reliable. Upgrade to this top-quality hookup wire for all your wiring needs.