| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-26-7 |
| Wire Size: | 26 AWG |
| Jacket Color: | Violet |
| Rated Voltage: | 600 V |
| Outside Diameter: | .032 in, .81 mm |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 936887-002 |
| SKU: | RYC22759/33-26-7 |
22759/33-26-7
| Heilind Number: | RYC22759/33-26-7 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/33-26-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 26 AWG hook-up wire. Featuring a durable jacket in a striking violet hue, it not only adds a pop of color but also ensures reliable insulation, rated for up to 600 V. The silver-coated high-strength copper alloy conductor, with 19 strands, guarantees excellent conductivity and flexibility. Encased in modified radiation cross-linked ETFE polymer, this wire is built to withstand extreme temperatures ranging from -65 to 200 °C. With precise dimensions and a single conductor design, it offers ease of installation and optimal performance, making it a must-have for any wiring or cabling application.

