| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-26-9 |
| Wire Size: | 26 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .032 in, .81 mm |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 216368-001 |
| SKU: | RYC22759/33-26-9 |
22759/33-26-9
| Heilind Number: | RYC22759/33-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/33-26-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience superior performance with our 26 AWG hookup wire, designed for high-stress environments where reliability is crucial. With a durable Silver-Coated High Strength Copper Alloy conductor and Modified Radiation Cross-linked ETFE Polymer insulation, this wire offers exceptional protection and longevity. Operating efficiently in temperatures ranging from -65 to 200 °C, it's ideal for a wide range of applications. The single conductor wire, featuring 19 strands, guarantees flexibility and ease of use. With a rated voltage of 600 V and a white jacket color, this wire is not only reliable but also easy to identify in complex setups. Trust in its quality for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

