| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-28-0 |
| Outside Diameter: | .027 in, .69 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .014 - .015 in, .36 - .38 mm |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 429917-000 |
| SKU: | RYC22759/33-28-0 |
22759/33-28-0
| Heilind Number: | RYC22759/33-28-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/33-28-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience premium performance with our 28 AWG black hookup wire, meticulously crafted for superior conductivity and durability. Boasting a rated voltage of 600 V, this wire is designed to handle high-power applications with ease. Its seven strands of silver-coated high strength copper alloy ensure reliable signal transmission, while the modified radiation cross-linked ETFE polymer insulation guarantees exceptional protection. With an operating temperature range of -65 to 200 °C, this wire is ideal for a variety of environments. Trust in its .027-inch outside diameter and precise .005-inch insulation thickness for seamless integration in your projects. Upgrade to this high-quality hookup wire for unparalleled results.

