| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-30-0 |
| Outside Diameter: | .024 in, .61 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .011 - .012 in, .28 - .3 mm |
| Wire Size: | 30 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 792962-000 |
| SKU: | RYC22759/33-30-0 |
22759/33-30-0
| Heilind Number: | RYC22759/33-30-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/33-30-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this meticulously crafted 30 AWG wire. With a sturdy construction featuring seven strands of Silver-Coated High Strength Copper Alloy, it ensures reliable conductivity. The black Modified Radiation Cross-linked ETFE Polymer jacket not only provides durability but also offers excellent insulation. Operating flawlessly within a wide temperature range of -65 to 200 °C, this wire is suitable for various industrial and commercial applications. Its thin .024-inch diameter and single conductor design make it ideal for precise installations. Trust in the quality of this Hookup & Equipment Wire for your next project.

