22759/33-30-1

Heilind Number:RYC22759/33-30-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/33-30-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/33-30-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/33-30-1
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:30 AWG
Rated Voltage:600 V
Jacket Color:Brown
Part Aliases:183968-000
SKU:RYC22759/33-30-1

Detailed Description

Enhance your electrical projects with our meticulously crafted 30 AWG hookup wire, designed to deliver impeccable performance and durability. Featuring a jacket in a sleek brown hue, this wire boasts a rated voltage of 600 V, ensuring reliable conductivity in various applications. The conductor is made of silver-coated high strength copper alloy, guaranteeing optimal signal transmission, while the insulation crafted from modified radiation cross-linked ETFE polymer offers superb protection against extreme temperatures ranging from -65 to 200 °C. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have for your toolkit.