| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-30-2 |
| Outside Diameter: | .024 in, .61 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .011 - .012 in, .28 - .3 mm |
| Wire Size: | 30 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | 431174-000 |
| SKU: | RYC22759/33-30-2 |
22759/33-30-2
| Heilind Number: | RYC22759/33-30-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/33-30-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-performance hookup wire. Featuring a durable jacket in striking red, it not only ensures easy identification but also offers superior protection with a 600V rated voltage. Crafted with precision, the conductor is made of silver-coated high-strength copper alloy, while the insulation boasts a modified radiation cross-linked ETFE polymer, guaranteeing reliability in a wide temperature range from -65 to 200°C. With seven strands and a 30 AWG wire size, this wire is perfect for various applications. Trust in its quality for efficient and safe wiring solutions.

