22759/33-30-6

Heilind Number:RYC22759/33-30-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/33-30-6
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/33-30-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/33-30-6
Outside Diameter:.024 in, .61 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:7
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.011 - .012 in, .28 - .3 mm
Wire Size:30 AWG
Rated Voltage:600 V
Jacket Color:Blue
Insulation Thickness:.005 in
Part Aliases:223339-000
SKU:RYC22759/33-30-6

Detailed Description

Elevate your wiring projects with this high-performance 30 AWG hook-up wire, designed to meet the demands of professional applications. With a jacket color of vibrant blue, it not only ensures easy identification but also adds a touch of visual appeal to your setup. Crafted with precision, the conductor is made of silver-coated high-strength copper alloy, guaranteeing efficient signal transmission and durability. The insulation, composed of modified radiation cross-linked ETFE polymer, offers exceptional protection even in extreme environments, with an operating temperature range of -65 to 200 °C. Featuring 7 strands and a single conductor, it provides flexibility and ease of use in various configurations. The insulation thickness of 0.005 inches and an outside diameter of 0.024 inches (0.61 mm) offer the perfect balance of protection and sleekness. Whether you're a professional electrician, hobbyist, or DIY enthusiast, this wire is an essential component for your toolkit. Upgrade to this premium hook-up wire and experience unparalleled performance in your projects.