| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-01-5D |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 1/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Dark Green |
| Part Aliases: | 771779-000 |
| SKU: | RYC22759/34-01-5D |
22759/34-01-5D
| Heilind Number: | RYC22759/34-01-5D |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/34-01-5D |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 1/0 AWG hook-up wire. Featuring a durable tin-coated copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation, this wire is designed to withstand even the most demanding environments. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it ensures reliable and efficient power transmission. The dark green jacket color not only provides a sleek look but also aids in easy identification. Ideal for a wide range of applications, this wire is a must-have for any electrical setup. Upgrade to our premium quality hook-up wire and experience unparalleled performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

