| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-02-5D |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 2/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Dark Green |
| Part Aliases: | 716337-000 |
| SKU: | RYC22759/34-02-5D |
22759/34-02-5D
| Heilind Number: | RYC22759/34-02-5D |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/34-02-5D |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 2/0 AWG Hookup & Equipment Wire. Featuring a durable tin-coated copper conductor and robust insulation made of modified radiation cross-linked ETFE polymer, this wire guarantees reliable conductivity and protection against extreme temperatures ranging from -65 to 150 °C. The dark green jacket adds a sleek touch while ensuring visibility and easy identification. Suitable for various applications, this wire is rated for 600V, making it ideal for both commercial and industrial use. Upgrade your setup with this premium wire, designed for efficiency and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

