| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-02-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 2/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 218399-000 |
| SKU: | RYC22759/34-02-9 |
22759/34-02-9
| Heilind Number: | RYC22759/34-02-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/34-02-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience enhanced performance and durability with our 2/0 AWG Hookup & Equipment Wire. Designed for reliable power transmission, this wire features a tin-coated copper conductor for optimal conductivity. The white jacket ensures easy identification and adds a sleek finish to any installation. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. Its insulation, made of Modified Radiation Cross-linked ETFE Polymer, guarantees long-lasting protection, even in demanding environments. Trust in the quality and efficiency of this Wire, Cable & Assemblies essential for your electrical projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

