| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-10-0 |
| Outside Diameter: | .128 in, 3.25 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .111 in, 2.82 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .003 in |
| Part Aliases: | 405959-000 |
| SKU: | RYC22759/34-10-0 |
22759/34-10-0
| Heilind Number: | RYC22759/34-10-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/34-10-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your electrical needs with this high-quality 10 AWG wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance even in tough conditions. With a black jacket and a rated voltage of 600V, this wire is suitable for a wide range of applications. Its 37 strands and .128-inch outside diameter provide flexibility and easy installation. Operating smoothly in temperatures ranging from -65 to 150°C, it's a versatile choice for various setups. Trust in the quality of this wire for your hookup and equipment needs.

