| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-10-2 |
| Outside Diameter: | .134 in, 3.4 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .111 in, 2.82 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218467-000 |
| SKU: | RYC22759/34-10-2 |
22759/34-10-2
Specifications
Detailed Description
Enhance your electrical setups with our high-quality 10 AWG wire, designed for optimal performance in demanding environments. Featuring a durable red jacket and tin-coated copper conductor, this wire ensures reliable connectivity with a rated voltage of 600V. The insulation, made of modified radiation cross-linked ETFE polymer, offers exceptional protection and durability, even in extreme temperatures ranging from -65 to 150°C. With 37 strands and a conductor outside diameter of 2.82mm, this wire guarantees efficient conductivity and flexibility. Trust in its .134-inch outside diameter and .009-inch insulation thickness for seamless installation. Ideal for various applications, this wire is a must-have in any toolkit for professionals in the field.

