| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-10-3 |
| Outside Diameter: | .134 in, 3.4 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .111 in, 2.82 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218468-000 |
| SKU: | RYC22759/34-10-3 |
22759/34-10-3
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 10 AWG wire, designed for durability and efficiency. Featuring a vibrant orange jacket, it stands out for easy identification. The tin-coated copper conductor ensures optimal conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees reliable performance in a wide temperature range from -65 to 150 °C. With 37 strands and a conductor outside diameter of 2.82mm, this wire offers flexibility and ease of installation. Ideal for hookup and equipment applications, it is rated for 600V, making it a versatile choice for various projects. Trust in the quality and reliability of this wire for all your electrical needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

