| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-10-5 |
| Wire Size: | 10 AWG |
| Wire Color: | Green |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Jacket Color: | Green |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 709026-000 |
| SKU: | RYC22759/34-10-5 |
22759/34-10-5
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 10 AWG green wire. With a rated voltage of 600 V, this wire is perfect for various applications. The conductor is made of tin-coated copper, ensuring optimal conductivity and durability. Encased in modified radiation cross-linked ETFE polymer insulation, it offers excellent protection against environmental factors. Trust in this wire for reliable and efficient connections in any setup.

