| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-12-0 |
| Outside Diameter: | .103 in, 2.62 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .009 in |
| Part Aliases: | 927186-000 |
| SKU: | RYC22759/34-12-0 |
22759/34-12-0
Specifications
Detailed Description
Enhance your electrical connections with this high-performance 12 AWG wire, built for durability and reliability. With a robust construction featuring tin-coated copper conductors and modified radiation cross-linked ETFE insulation, it ensures optimal conductivity and protection in demanding environments. Rated for up to 600 volts and with an operating temperature range of -65 to 150 °C, it's suitable for a wide range of applications. The black jacket color adds a sleek finish, while the 37 strands guarantee flexibility and ease of installation. Whether for industrial equipment or DIY projects, this wire is a versatile and essential component for any wiring task.

