| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-12-5 |
| Outside Diameter: | .103 in, 2.62 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .009 in |
| Part Aliases: | 033979-000 |
| SKU: | RYC22759/34-12-5 |
22759/34-12-5
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 12 AWG green jacketed wire. Designed for durability and performance, it features a tin-coated copper conductor with 37 strands for flexibility and reliability. The insulation, made of modified radiation cross-linked ETFE polymer, ensures safe and efficient operation in a wide temperature range from -65 to 150 °C. With a rated voltage of 600 V, this wire is suitable for various applications in the Hookup & Equipment Wire category. Its precise construction, including an outside diameter of 2.62 mm and an insulation thickness of .009 in, guarantees optimal performance. Upgrade your wiring setup with this superior Wire, Cable & Assemblies product.

