| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-16-0 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .009 in |
| Part Aliases: | 802036-000 |
| SKU: | RYC22759/34-16-0 |
22759/34-16-0
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 16 AWG hook-up wire. Designed for durability and reliability, it boasts a robust construction featuring tin-coated copper conductors and modified radiation cross-linked ETFE polymer insulation. With a rated voltage of 600 V and an operating temperature range from -65 to 150°C, it's suitable for a wide range of applications. The black jacket color adds a sleek touch, while the 19 strands ensure flexibility and ease of installation. With precise dimensions of .068 in (1.73 mm) outside diameter and .009 in insulation thickness, this wire guarantees a secure fit. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any wiring project.

