| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-16-1 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Part Aliases: | 791872-000 |
| SKU: | RYC22759/34-16-1 |
22759/34-16-1
Specifications
Detailed Description
Experience reliable and efficient electrical connections with our 16 AWG hook-up wire. Designed for versatility, this wire features a durable tin-coated copper conductor and a robust Modified Radiation Cross-linked ETFE Polymer insulation, ensuring optimal performance in temperatures ranging from -65 to 150 °C. With a 600 V rating, it's perfect for a wide range of applications, from industrial machinery to residential electronics. The brown jacket color adds a professional touch, making it easy to identify in crowded wire bundles. Trust in the quality of our hook-up wire for all your electrical projects.

