| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-2-5D |
| Wire Size: | 2 AWG |
| Jacket Color: | Dark Green |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 365343-000 |
| SKU: | RYC22759/34-2-5D |
22759/34-2-5D
| Heilind Number: | RYC22759/34-2-5D |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/34-2-5D |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-performance 2 AWG Hookup & Equipment Wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity and protection. With a dark green jacket color and a rated voltage of 600 V, it's perfect for various industrial and commercial applications. Operating smoothly in temperatures ranging from -65 to 150 °C, it offers versatility and durability. Trust in the quality of this wire for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

