| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-20-0 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218561-000 |
| SKU: | RYC22759/34-20-0 |
22759/34-20-0
Specifications
Detailed Description
Stay compliant with RoHS regulations while ensuring reliable performance with this 20 AWG black wire. Designed for versatility, it boasts a 600 V rated voltage, making it suitable for various applications. Crafted with tin-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it guarantees durability in environments ranging from -65 to 150 °C. With 19 strands and 1.47 mm outside diameter, it offers flexibility and ease of use. Trust in its quality for your hookup and equipment wire needs.

