| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-24-1 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Part Aliases: | 322794-000 |
| SKU: | RYC22759/34-24-1 |
22759/34-24-1
Specifications
Detailed Description
Enhance your electrical projects with the reliability of our 24 AWG brown hookup wire. Designed for versatility, this wire boasts a durable tin-coated copper conductor and robust modified radiation cross-linked ETFE polymer insulation, ensuring optimal performance in temperatures ranging from -65 to 150 °C. With a rated voltage of 600 V, it meets stringent safety standards. Featuring 19 strands and a single conductor, it offers flexibility and ease of use. The conductor's outside diameter of .022 - .025 in (.55 - .63 mm) and overall diameter of .045 in (1.14 mm) make it suitable for a variety of applications in the Hookup & Equipment Wire category. Trust in the quality and efficiency of this essential wire for your next project.

