| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-24-6 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Part Aliases: | 101789-000 |
| SKU: | RYC22759/34-24-6 |
22759/34-24-6
| Heilind Number: | RYC22759/34-24-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/34-24-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our top-of-the-line 24 AWG hook-up wire. Designed for superior performance, this blue-jacketed wire boasts a robust construction that can handle high voltages up to 600V. Crafted from tin-coated copper, the single-conductor cable features 19 strands for flexibility and durability. Its modified radiation cross-linked ETFE polymer insulation ensures reliable operation in extreme temperatures ranging from -65 to 150°C. With an outside diameter of 1.14mm (.045 inches), it's suitable for various applications in the aerospace, automotive, and electronics industries. Trust in the quality and versatility of this wire for your next project.

