| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-24-7 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Part Aliases: | 829837-000 |
| SKU: | RYC22759/34-24-7 |
22759/34-24-7
Specifications
Detailed Description
Elevate your wiring projects with our 24 AWG hookup wire, meticulously designed for optimal performance. Featuring a durable tin-coated copper conductor and robust insulation made of modified radiation cross-linked ETFE polymer, this wire ensures reliable conductivity and protection against harsh environmental conditions. With a jacket color of vibrant violet, it adds a touch of visual distinction to your setup. Operating flawlessly within a wide temperature range from -65 to 150°C and rated for 600V, it's suitable for a variety of applications. Trust in the quality and versatility of this essential wire for all your connectivity needs.

