| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-24-9 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218542-002 |
| SKU: | RYC22759/34-24-9 |
22759/34-24-9
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 24 AWG hook-up wire, meticulously crafted for optimal performance. RoHS compliant and boasting a white jacket, it seamlessly blends functionality with style. The tin-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees durability in temperatures ranging from -65 to 150 °C. With 19 strands and an insulation thickness of .009 inches, this wire offers flexibility and reliability. Suitable for various applications, it has a rated voltage of 600V and an outside diameter of .045 inches (.114 mm). Trust in its superior construction for all your wiring needs.

