| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-4-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 4 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 218458-000 |
| SKU: | RYC22759/34-4-0 |
22759/34-4-0
| Heilind Number: | RYC22759/34-4-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/34-4-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 4 AWG black hookup wire. Constructed with durable tin-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it ensures reliable performance even in extreme temperatures ranging from -65 to 150 °C. Rated for 600 V, this wire is suitable for a wide range of applications in industrial and commercial settings. Upgrade to this premium wire for superior conductivity and durability.

