| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-6-0 |
| Wire Size: | 6 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 359251-000 |
| SKU: | RYC22759/34-6-0 |
22759/34-6-0
| Heilind Number: | RYC22759/34-6-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/34-6-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with our high-quality 6 AWG Hookup & Equipment Wire. Featuring a durable Tin-Coated Copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures reliable performance in a wide temperature range from -65 to 150 °C. With a rated voltage of 600 V, it's perfect for various applications where efficiency and safety are paramount. The sleek black jacket adds a professional touch to your installations. Trust in the exceptional quality of this wire for all your electrical needs.

