| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/34-8-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 309752-000 |
| SKU: | RYC22759/34-8-0 |
22759/34-8-0
| Heilind Number: | RYC22759/34-8-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/34-8-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your electrical wiring needs with this 8 AWG hook-up and equipment wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance in a variety of applications. With a black jacket color and a 600V rated voltage, it's suitable for both commercial and industrial use. Operating smoothly in temperatures ranging from -65 to 150°C, it offers flexibility and versatility. Whether you're working on a DIY project or a professional installation, this wire is a must-have for any toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

