| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/35-20-0 |
| Wire Size: | 20 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Series: | CGS RC |
| Part Aliases: | 099125-000 |
| SKU: | RYC22759/35-20-0 |
22759/35-20-0
Specifications
Detailed Description
Experience superior performance with our 20 AWG black hookup wire, designed for high-stress environments. Featuring a robust construction with silver-coated high strength copper alloy conductors and modified radiation cross-linked ETFE polymer insulation, this wire ensures exceptional durability and reliability. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, it is suitable for a wide range of applications. Whether used in equipment wiring or for general hook-up purposes, this wire, part of our CGS RC series, guarantees efficient and safe operation. Trust in its quality for your next project.

