| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/35-22-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 868129-000 |
| SKU: | RYC22759/35-22-0 |
22759/35-22-0
Specifications
Detailed Description
Enhance your electrical projects with our 22 AWG wire, meticulously crafted for optimal performance. Featuring a durable black jacket and a high-strength silver-coated copper alloy conductor, this wire ensures reliable conductivity in various applications. The modified radiation cross-linked ETFE polymer insulation guarantees longevity, withstanding extreme temperatures from -65 to 200°C. With a rated voltage of 600V, it meets stringent safety standards for hookup and equipment wiring. Elevate your wiring game with this high-quality, versatile solution.

