| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/41-01-5D |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 1/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Dark Green |
| Insulation Thickness: | .009 in |
| Part Aliases: | 732271-000 |
| SKU: | RYC22759/41-01-5D |
22759/41-01-5D
| Heilind Number: | RYC22759/41-01-5D |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/41-01-5D |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-performance 1/0 AWG wire. Designed for durability and efficiency, it features a single conductor made of nickel-coated copper, ensuring excellent conductivity. The modified radiation cross-linked ETFE polymer insulation guarantees superior protection, even in harsh environments, with an operating temperature range of -65 to 200 °C. Its dark green jacket provides both insulation and easy identification. Rated for 600 V, this wire is perfect for a variety of applications in the Hookup & Equipment Wire category. Upgrade your wiring with this reliable and versatile solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

