| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/41-1-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 1 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 253071-000 |
| SKU: | RYC22759/41-1-9 |
22759/41-1-9
| Heilind Number: | RYC22759/41-1-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/41-1-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical projects with our premium 1 AWG Hookup & Equipment Wire, featuring a durable construction designed for optimal performance. With a sleek white jacket and nickel-coated copper conductor, this wire is not only visually appealing but also ensures reliable conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees excellent protection, even in extreme temperature conditions ranging from -65 to 200 °C. Trust in the quality of our wire for all your connectivity needs.

