| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/41-12-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | EG4118-000 |
| SKU: | RYC22759/41-12-0 |
22759/41-12-0
Specifications
Detailed Description
Experience exceptional performance with our top-of-the-line 12 AWG wire, perfect for a range of hookup and equipment applications. Featuring a durable jacket in sleek black, this wire offers superior protection and longevity, making it ideal for both indoor and outdoor use. With a high-rated voltage of 600 V, it guarantees reliable power transmission in any setting. Crafted with nickel-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, this wire ensures maximum conductivity and safety. Operating smoothly in temperatures ranging from -65 to 200 °C, it is designed to withstand even the harshest environments. Trust in the quality and durability of this wire for all your electrical needs.

