| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/41-14-2 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 215358-000 |
| SKU: | RYC22759/41-14-2 |
22759/41-14-2
Specifications
Detailed Description
Enhance your electrical projects with this high-performance 14 AWG wire, designed for durability and reliability. Featuring a vibrant red jacket, it not only stands out for easy identification but also offers superior protection in various environments. The nickel-coated copper conductor ensures efficient conductivity, while the insulation made of modified radiation cross-linked ETFE polymer guarantees safety and longevity. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is suitable for a wide range of applications. Whether you're working on hookup or equipment installations, you can trust this wire to deliver exceptional performance. Upgrade your wiring setup with this premium quality solution.

