| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/41-16-2 |
| Wire Size: | 16 AWG |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Conductor Material: | Nickel-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .077 in, 1.96 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .009 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .054 in, 1.37 mm |
| Part Aliases: | 218402-000 |
| SKU: | RYC22759/41-16-2 |
22759/41-16-2
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 16 AWG wire, boasting a vibrant red jacket for easy identification. Constructed with nickel-coated copper conductors and modified radiation cross-linked ETFE polymer insulation, it offers exceptional durability and performance. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of applications. Featuring 19 strands and precise insulation thickness, it ensures reliable conductivity and protection. Whether used in hookup or equipment setups, this wire guarantees optimal functionality.

