| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/41-16-9 |
| Outside Diameter: | .077 in, 1.96 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .054 in, 1.37 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218521-000 |
| SKU: | RYC22759/41-16-9 |
22759/41-16-9
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 16 AWG hook-up wire. Designed for reliable performance, it features a durable Nickel-Coated Copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation. With a white jacket and a rated voltage of 600V, it meets essential safety standards for various applications. The wire's 19 strands ensure flexibility and easy handling, while its wide operating temperature range of -65 to 200°C guarantees suitability for diverse environments. Whether you're a DIY enthusiast or a professional electrician, this wire is a must-have for your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

