22759/41-2-5D

Heilind Number:RYC22759/41-2-5D
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/41-2-5D
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/41-2-5D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/41-2-5D
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:2 AWG
Rated Voltage:600 V
Jacket Color:Dark Green
Part Aliases:932801-000
SKU:RYC22759/41-2-5D

Detailed Description

Enhance your wiring projects with our high-performance 2 AWG Hookup & Equipment Wire. Featuring a durable nickel-coated copper conductor and a robust modified radiation cross-linked ETFE polymer insulation, this wire is designed to withstand extreme operating temperatures ranging from -65 to 200 °C. With a 600 V rating and a sleek dark green jacket, it not only ensures reliable power transmission but also adds a touch of aesthetic appeal. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have for your toolbox. Upgrade your setup and experience superior connectivity with our premium-grade Hookup & Equipment Wire.