| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/41-2-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 2 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 573829-000 |
| SKU: | RYC22759/41-2-9 |
22759/41-2-9
| Heilind Number: | RYC22759/41-2-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/41-2-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical projects with this high-performance 2 AWG wire, designed for reliable power transmission. The durable nickel-coated copper conductor ensures efficient connectivity, while the modified radiation cross-linked ETFE polymer insulation guarantees safety and longevity even in extreme temperatures ranging from -65 to 200 °C. With a white jacket color for easy identification and a 600 V rated voltage, this wire is ideal for a variety of hookup and equipment applications, delivering exceptional performance you can trust.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

