| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/41-22-0 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .003 in |
| Part Aliases: | 483719-000 |
| SKU: | RYC22759/41-22-0 |
22759/41-22-0
Specifications
Detailed Description
Experience optimal performance with our high-quality 22 AWG wire, designed for various applications. Featuring a durable construction, this wire boasts a nickel-coated copper conductor for efficient signal transmission. The insulation, made of modified radiation cross-linked ETFE polymer, ensures reliability even in extreme environments, with an operating temperature range of -65 to 200 °C. Its black jacket provides added protection, while the 19 strands offer flexibility for easy installation. With a rated voltage of 600 V, this wire is suitable for demanding tasks. Trust in its .05-inch outside diameter and .003-inch insulation thickness for seamless connectivity. Ideal for hookup and equipment needs, this wire guarantees superior performance.

