| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/41-22-4 |
| Outside Diameter: | .043 in, 1.09 mm |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .009 in |
| Part Aliases: | 247347-001 |
| SKU: | RYC22759/41-22-4 |
22759/41-22-4
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire, featuring a durable yellow jacket for easy identification. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it offers reliable performance in various environments. The 19 strands ensure flexibility, while the .009-inch insulation thickness provides protection. Perfect for hookup and equipment applications, this wire guarantees efficient conductivity with its single 1.09 mm conductor. Upgrade your wiring setup with this essential component.

