| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/41-4-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 4 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 218552-000 |
| SKU: | RYC22759/41-4-9 |
22759/41-4-9
| Heilind Number: | RYC22759/41-4-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/41-4-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 4 AWG Wire, designed for optimum performance in a variety of applications. Featuring a durable Nickel-Coated Copper conductor and a robust Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures reliable conductivity and protection. With a white jacket color and RoHS compliance, it meets both aesthetic and environmental standards. Suitable for a wide operating temperature range of -65 to 200 °C and rated for 600 V, it guarantees safe and efficient operation. Perfect for hookup and equipment installations, this wire is a must-have for any professional electrician or DIY enthusiast.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

