| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/42-20-9 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Material: | Nickel-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 217595-000 |
| SKU: | RYC22759/42-20-9 |
22759/42-20-9
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 20 AWG hook-up wire. Featuring a durable construction with a nickel-coated high strength copper alloy conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance even in demanding environments. With a white jacket color and a rated voltage of 600V, this wire is suitable for a wide range of applications. The single conductor design, with an outside diameter of .058 inches, offers easy installation. Operating smoothly in temperatures ranging from -65 to 200°C, it's a versatile solution for your electrical needs. Upgrade to this dependable wire for efficient and safe connectivity.

