| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/42-22-9 |
| Outside Diameter: | .05 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .29 in, 7.37 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | M22759/42-22-9 218689-001 |
| SKU: | RYC22759/42-22-9 |
22759/42-22-9
Specifications
Detailed Description
Enhance your electrical projects with our high-performance 22 AWG wire, designed for optimal conductivity and durability. Featuring a single conductor made of nickel-coated high strength copper alloy, it guarantees reliable power transmission. The modified radiation cross-linked ETFE polymer insulation ensures safety and longevity, even in harsh environments with an operating temperature range of -65 to 200 °C. With a white jacket and a 600 V rating, this wire is perfect for a wide range of applications. Its 19 strands and meticulous construction make it a versatile and essential component in any wiring setup. Upgrade your systems with this top-quality hookup and equipment wire.

