22759/43-01-5D

Heilind Number:RYC22759/43-01-5D
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/43-01-5D
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/43-01-5D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/43-01-5D
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:1/0 AWG
Rated Voltage:600 V
Jacket Color:Dark Green
Part Aliases:450117-001
SKU:RYC22759/43-01-5D

Detailed Description

Enhance your electrical projects with our high-performance 1/0 AWG hookup wire, featuring a durable dark green jacket for easy identification and protection. Designed for versatility, this wire is suitable for a wide range of applications with a rated voltage of 600 V. The conductor is crafted from silver-coated copper, ensuring excellent conductivity and longevity. Its insulation, made of modified radiation cross-linked ETFE polymer, offers superior protection in extreme environments, with an operating temperature range of -65 to 200 °C. Trust in the quality and reliability of this wire for all your connectivity needs.