| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-01-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 1/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 173065-000 |
| SKU: | RYC22759/43-01-9 |
22759/43-01-9
| Heilind Number: | RYC22759/43-01-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/43-01-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 1/0 AWG hookup wire. Designed for durable and efficient connectivity, this single conductor boasts a robust construction featuring silver-coated copper for optimal conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, ensures reliable operation in a wide temperature range from -65 to 200 °C. With a white jacket for easy identification, this wire is ideal for various applications in the electrical and electronics industry. Trust in its 600 V rated voltage to deliver consistent power transmission, making it a essential component for your projects. Upgrade to this premium wire for superior performance and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

