| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-02-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 2/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 856847-000 |
| SKU: | RYC22759/43-02-9 |
22759/43-02-9
| Heilind Number: | RYC22759/43-02-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/43-02-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 2/0 AWG hookup wire, designed for reliable power transmission in demanding environments. Featuring a durable white jacket, this wire is not only easy to identify but also offers exceptional protection against wear and tear. With a rated voltage of 600V and a wide operating temperature range from -65°C to 200°C, it ensures safe and efficient operation even in extreme conditions. The conductor is made of silver-coated copper, providing excellent conductivity and corrosion resistance, while the insulation is crafted from modified radiation cross-linked ETFE polymer for enhanced durability. Ideal for a variety of applications in the aerospace, automotive, and industrial sectors, this wire meets RoHS compliance standards, guaranteeing its environmental sustainability. Trust in its quality and performance for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2017 | P-17-014099 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||

