| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-1-5D |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 1 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Dark Green |
| Part Aliases: | E81949-000 |
| SKU: | RYC22759/43-1-5D |
22759/43-1-5D
| Heilind Number: | RYC22759/43-1-5D |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/43-1-5D |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical projects with this high-performance 1 AWG wire, boasting a durable silver-coated copper conductor and robust modified radiation cross-linked ETFE polymer insulation. Designed for reliable power transmission, it offers a 600 V rated voltage and can withstand extreme temperatures ranging from -65 to 200 °C. Its dark green jacket not only ensures easy identification but also adds a touch of sleek professionalism to your installations. Trust in the quality of this wire for all your hookup and equipment needs, guaranteeing efficient and safe connectivity in any application.

