| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/43-10-9 |
| Outside Diameter: | .134 in, 3.4 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .109 in, 2.77 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 184523-000 |
| SKU: | RYC22759/43-10-9 |
22759/43-10-9
Specifications
Detailed Description
Experience superior performance with our 10 AWG white wire, engineered for high-voltage applications up to 600V. Crafted with precision, this wire features a single conductor made of silver-coated copper, ensuring optimal conductivity and durability. Its insulation, composed of modified radiation cross-linked ETFE polymer, guarantees reliable operation in extreme temperatures ranging from -65 to 200°C. With 37 strands and an outside diameter of 3.4mm, this wire offers flexibility and ease of installation. Trust in its quality for your hookup and equipment needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

